TVS042CG180JC-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,04998
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,49174
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,04998
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 43 870
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 137 800
Unit Price: kr 1,09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19 950
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 39 790
Unit Price: kr 0,91000
Datasheet
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS042CG180JC-W

DigiKey Part Number
TVS042CG180JC-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVS042CG180JC-W
Description
CAP CER 18PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TVS042CG180JC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLAST042SCG180JWNA01Taiyo Yuden0587-MLAST042SCG180JWNA01TR-NDkr 0,04998Parametric Equivalent
MSART042SCG180JWRA01Taiyo Yuden0587-MSART042SCG180JWRA01TR-NDkr 0,49174Parametric Equivalent
MSAST042SCG180JWNA01Taiyo Yuden0587-MSAST042SCG180JWNA01TR-NDkr 0,04998Parametric Equivalent
TMK042CG180JC-WTaiyo Yuden43 870587-5761-1-NDkr 0,91000Parametric Equivalent
CC0100JRNPO8BN180YAGEO137 80013-CC0100JRNPO8BN180CT-NDkr 1,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,49174kr 19 669,60
Manufacturers Standard Package
Unit Price without VAT:kr 0,49174
Unit Price with VAT:kr 0,61468