MLAST042SCG180JWNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,49174
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,04998
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 43 870
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,49174
Datasheet

Parametric Equivalent


YAGEO
In Stock: 137 800
Unit Price: kr 1,09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19 950
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 39 790
Unit Price: kr 0,91000
Datasheet
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLAST042SCG180JWNA01

DigiKey Part Number
587-MLAST042SCG180JWNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLAST042SCG180JWNA01
Description
CAP CER 18PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 000kr 0,04998kr 1 999,20
Manufacturers Standard Package
Unit Price without VAT:kr 0,04998
Unit Price with VAT:kr 0,06248