MBASU105SB5103MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,05434
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,05434
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,05434
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,03718
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr 0,05434
Datasheet

Parametric Equivalent


TDK
In Stock: 8 874
Unit Price: kr 0,91000
Datasheet

Parametric Equivalent


TDK
In Stock: 13 687
Unit Price: kr 0,91000
Datasheet
10000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SB5103MFNA01

DigiKey Part Number
587-MBASU105SB5103MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASU105SB5103MFNA01
Description
CAP CER 10000PF 50V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU105SB5103MFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU105SB5103MFNA01Taiyo Yuden0587-MCASU105SB5103MFNA01TR-NDkr 0,05434Parametric Equivalent
MCASU105SB5103MFNA1JTaiyo Yuden0587-MCASU105SB5103MFNA1JTR-NDkr 0,05434Parametric Equivalent
MMASU105SB5103MFNA01Taiyo Yuden0587-MMASU105SB5103MFNA01TR-NDkr 0,05434Parametric Equivalent
UMK105BJ103MV-FTaiyo Yuden0UMK105BJ103MV-F-NDkr 0,03718Parametric Equivalent
UMK105BJ103MVHFTaiyo Yuden0UMK105BJ103MVHF-NDkr 0,05434Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05434kr 543,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,05434
Unit Price with VAT:kr 0,06793