LSXBD6060YEL1R8N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr 2,02527

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr 2,09521

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr 2,02527

MFR Recommended


Taiyo Yuden
In Stock: 930
Unit Price: kr 2,55000
1.8 µH Shielded Wirewound Inductor 3.7 A 18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060YEL1R8N

DigiKey Part Number
587-LSXBD6060YEL1R8NCT-ND - Cut Tape (CT)
587-LSXBD6060YEL1R8NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060YEL1R8N
Description
FIXED IND 1.8UH 3.7A 18 MOHM SMD
Customer Reference
Detailed Description
1.8 µH Shielded Wirewound Inductor 3.7 A 18mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18mOhm
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
80MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060YEL1R8NMGTaiyo Yuden0587-LBXND6060YEL1R8NMGTR-NDkr 2,02527MFR Recommended
LCXND6060YEL1R8NMGTaiyo Yuden0587-LCXND6060YEL1R8NMGTR-NDkr 2,09521MFR Recommended
LMXND6060YEL1R8NMGTaiyo Yuden0587-LMXND6060YEL1R8NMGTR-NDkr 2,02527MFR Recommended
LSXND6060YEL1R8NMGTaiyo Yuden930587-LSXND6060YEL1R8NMGCT-NDkr 2,55000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes