1.8 µH Semi-Shielded Wirewound Inductor 3.9 A 19mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060YEL1R8NMG

DigiKey Part Number
587-LCXND6060YEL1R8NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCXND6060YEL1R8NMG
Description
FIXED IND 1.8UH 3.9A 19 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 µH Semi-Shielded Wirewound Inductor 3.9 A 19mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
19mOhm
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±30%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
7.2A
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 2,09521kr 3 142,81
Manufacturers Standard Package
Unit Price without VAT:kr 2,09521
Unit Price with VAT:kr 2,61901