8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMCG201208T8R0NG

DigiKey Part Number
587-LCMCG201208T8R0NGTR-ND - Tape & Reel (TR)
587-LCMCG201208T8R0NGCT-ND - Cut Tape (CT)
587-LCMCG201208T8R0NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMCG201208T8R0NG
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
LCMCG201208T8R0NG Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
8mOhm
Manufacturer
Taiyo Yuden
Ratings
AEC-Q200
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
8 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBMJ2125HL8R0NTVTaiyo Yuden2 945587-3847-1-NDkr 2,65000Parametric Equivalent
In-Stock: 641
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,65000kr 2,65
10kr 1,86100kr 18,61
25kr 1,60920kr 40,23
50kr 1,43960kr 71,98
100kr 1,28360kr 128,36
250kr 1,09552kr 273,88
500kr 0,96558kr 482,79
1 000kr 0,84489kr 844,89
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,63406kr 2 536,24
Manufacturers Standard Package
Unit Price without VAT:kr 2,65000
Unit Price with VAT:kr 3,31250