
FBMJ2125HL8R0NTV | |
|---|---|
DigiKey Part Number | 587-3847-2-ND - Tape & Reel (TR) 587-3847-1-ND - Cut Tape (CT) 587-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HL8R0NTV |
Description | FERRITE BEAD 8 OHM 0805 4LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HL8R0NTV Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 8 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMCG201208T8R0NG | Taiyo Yuden | 641 | 587-LCMCG201208T8R0NGCT-ND | kr 2,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,86100 | kr 18,61 |
| 25 | kr 1,60920 | kr 40,23 |
| 50 | kr 1,43960 | kr 71,98 |
| 100 | kr 1,28360 | kr 128,36 |
| 250 | kr 1,09552 | kr 273,88 |
| 500 | kr 0,96558 | kr 482,79 |
| 1 000 | kr 0,84489 | kr 844,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,63406 | kr 2 536,24 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |

