100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212BC6107MG-TE

DigiKey Part Number
587-AMK212BC6107MG-TETR-ND - Tape & Reel (TR)
587-AMK212BC6107MG-TECT-ND - Cut Tape (CT)
587-AMK212BC6107MG-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK212BC6107MG-TE
Description
CAP CER 100UF 4V X6S 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK212BC6107MG-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASA21GBC6107MTCA01Taiyo Yuden4 159587-MSASA21GBC6107MTCA01CT-NDkr 15,97000Parametric Equivalent
GMC21X6S107M4R0NTCal-Chip Electronics, Inc.1 7004713-GMC21X6S107M4R0NTCT-NDkr 9,67000Parametric Equivalent
GRM21BC80G107ME15KMurata Electronics53 041490-GRM21BC80G107ME15KCT-NDkr 8,12000Parametric Equivalent
In-Stock: 1 060
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,97000kr 15,97
10kr 10,61900kr 106,19
50kr 8,50460kr 425,23
100kr 7,85320kr 785,32
500kr 6,75092kr 3 375,46
1 000kr 6,41007kr 6 410,07
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,98874kr 17 966,22
6 000kr 5,78240kr 34 694,40
9 000kr 5,67904kr 51 111,36
15 000kr 5,56442kr 83 466,30
Manufacturers Standard Package
Unit Price without VAT:kr 15,97000
Unit Price with VAT:kr 19,96250