
GMC21X6S107M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X6S107M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC21X6S107M4R0NTCT-ND - Cut Tape (CT) 4713-GMC21X6S107M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X6S107M4R0NT |
Description | CAP0805 X6S 100UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK212BC6107MG-TE | Taiyo Yuden | 1 060 | 587-AMK212BC6107MG-TECT-ND | kr 15,97000 | Parametric Equivalent |
| GRM21BC80G107ME15K | Murata Electronics | 53 161 | 490-GRM21BC80G107ME15KCT-ND | kr 8,12000 | Parametric Equivalent |
| MSASA21GBC6107MTCA01 | Taiyo Yuden | 4 159 | 587-MSASA21GBC6107MTCA01CT-ND | kr 15,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,67000 | kr 9,67 |
| 10 | kr 6,23100 | kr 62,31 |
| 50 | kr 4,87000 | kr 243,50 |
| 100 | kr 4,44930 | kr 444,93 |
| 500 | kr 3,74028 | kr 1 870,14 |
| 1 000 | kr 3,52088 | kr 3 520,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,34038 | kr 6 680,76 |
| 4 000 | kr 3,19172 | kr 12 766,88 |
| 6 000 | kr 3,11726 | kr 18 703,56 |
| 10 000 | kr 3,03471 | kr 30 347,10 |
| 14 000 | kr 2,98645 | kr 41 810,30 |
| 20 000 | kr 2,94003 | kr 58 800,60 |
| Unit Price without VAT: | kr 9,67000 |
|---|---|
| Unit Price with VAT: | kr 12,08750 |

