BZD27C200P RVG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 26 204
Unit Price: kr 0,39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,09456
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 294
Unit Price: kr 0,62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,10542
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,10542
Datasheet
Zener Diode 200 V 1 W ±5% Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZD27C200P RVG

DigiKey Part Number
BZD27C200PRVGTR-ND - Tape & Reel (TR)
BZD27C200PRVGCT-ND - Cut Tape (CT)
BZD27C200PRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C200P RVG
Description
DIODE ZENER 200V 1W SUB SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1 W ±5% Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
750 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Sub SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,16000kr 11,16
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000kr 2,71271kr 32 552,52
Unit Price without VAT:kr 11,16000
Unit Price with VAT:kr 13,95000