RG1005P-752-D-T10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 39 968
Unit Price: kr 0,91000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 3,90177
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr 2,48294
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 3,21989
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: kr 1,59511
Datasheet

Direct


Panasonic Industry
In Stock: 19 438
Unit Price: kr 0,91000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,31010
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2 030
Unit Price: kr 2,37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 43 706
Unit Price: kr 1,00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr 1,95727
Datasheet

Upgrade


Vishay
In Stock: 7 200
Unit Price: kr 0,91000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr 4,30966
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 2,05863
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 120
Unit Price: kr 0,91000
Datasheet
7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-752-D-T10

DigiKey Part Number
RG10P7.50KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-752-D-T10
Description
RES SMD 7.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-752-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,13875kr 1 387,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,13875
Unit Price with VAT:kr 0,17344