7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-752-D

DigiKey Part Number
RR05P7.5KDTR-ND - Tape & Reel (TR)
RR05P7.5KDCT-ND - Cut Tape (CT)
RR05P7.5KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-752-D
Description
RES SMD 7.5K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-752-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 968
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,22800kr 2,28
25kr 0,21520kr 5,38
50kr 0,20260kr 10,13
100kr 0,19250kr 19,25
250kr 0,17808kr 44,52
500kr 0,16822kr 84,11
1 000kr 0,15920kr 159,20
5 000kr 0,14092kr 704,60
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,14578kr 1 457,80
20 000kr 0,13934kr 2 786,80
30 000kr 0,13590kr 4 077,00
50 000kr 0,13192kr 6 596,00
70 000kr 0,12949kr 9 064,30
100 000kr 0,12707kr 12 707,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750