591FA000274DG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 207,50120
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 200,36592
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 100,54000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 100,54000
Datasheet
New at DigiKey
274 kHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591FA000274DG

DigiKey Part Number
863-591FA000274DG-ND
Manufacturer
Manufacturer Product Number
591FA000274DG
Description
XTAL OSC XO 274.0000KHZ LVDS SMD
Customer Reference
Detailed Description
274 kHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FA000274DGSkyworks Solutions Inc.0530FA000274DG-NDkr 207,50120Parametric Equivalent
530FA000274DGRSkyworks Solutions Inc.0530FA000274DGR-NDkr 200,36592Parametric Equivalent
591FA000274DGSkyworks Solutions Inc.0863-591FA000274DG-NDkr 100,54000Parametric Equivalent
591FA000274DGRSkyworks Solutions Inc.0863-591FA000274DGR-NDkr 100,54000Parametric Equivalent
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 100,54000kr 100,54
10kr 87,39900kr 873,99
25kr 82,65880kr 2 066,47
50kr 79,24500kr 3 962,25
100kr 75,97720kr 7 597,72
250kr 71,86776kr 17 966,94
500kr 68,91152kr 34 455,76
1 000kr 67,85306kr 67 853,06
Manufacturers Standard Package
Unit Price without VAT:kr 100,54000
Unit Price with VAT:kr 125,67500