591BD500M000DG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 27,91920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 27,91920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 27,91920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 27,91920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 27,91920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 9,37000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 9,37000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 9,37000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 9,37000
Datasheet
New at DigiKey
500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591BD500M000DG

DigiKey Part Number
863-591BD500M000DG-ND
Manufacturer
Manufacturer Product Number
591BD500M000DG
Description
XTAL OSC XO 500.0000MHZ LVDS SMD
Customer Reference
Detailed Description
500 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530FC500M000DGSkyworks Solutions Inc.0530FC500M000DG-NDkr 27,91920Similar
530BC500M000DGSkyworks Solutions Inc.0530BC500M000DG-NDkr 27,91920Parametric Equivalent
530BC500M000DGRSkyworks Solutions Inc.0530BC500M000DGR-NDkr 27,91920Parametric Equivalent
531NC500M000DGSkyworks Solutions Inc.0531NC500M000DG-NDkr 27,91920Parametric Equivalent
531NC500M000DGRSkyworks Solutions Inc.0531NC500M000DGR-NDkr 27,91920Parametric Equivalent
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 100,54000kr 100,54
10kr 87,39900kr 873,99
25kr 82,65880kr 2 066,47
50kr 79,24500kr 3 962,25
100kr 75,97720kr 7 597,72
250kr 71,86776kr 17 966,94
500kr 68,91152kr 34 455,76
1 000kr 67,85306kr 67 853,06
Manufacturers Standard Package
Unit Price without VAT:kr 100,54000
Unit Price with VAT:kr 125,67500