Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590CA10M0000DGR | |
|---|---|
DigiKey Part Number | 863-590CA10M0000DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590CA10M0000DGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 71,25000 | kr 71,25 |
| 10 | kr 61,95500 | kr 619,55 |
| 25 | kr 58,59600 | kr 1 464,90 |
| 50 | kr 56,17460 | kr 2 808,73 |
| 100 | kr 53,85550 | kr 5 385,55 |
| 250 | kr 50,94012 | kr 12 735,03 |
| 500 | kr 48,84180 | kr 24 420,90 |
| 1 000 | kr 46,83280 | kr 46 832,80 |
| Unit Price without VAT: | kr 71,25000 |
|---|---|
| Unit Price with VAT: | kr 89,06250 |



