Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BB148M350DGR | |
|---|---|
DigiKey Part Number | 863-590BB148M350DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590BB148M350DGR |
Description | XTAL OSC XO 148.3500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.35 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 79,10000 | kr 79,10 |
| 10 | kr 68,72400 | kr 687,24 |
| 25 | kr 64,99680 | kr 1 624,92 |
| 50 | kr 62,31260 | kr 3 115,63 |
| 100 | kr 59,74170 | kr 5 974,17 |
| 250 | kr 56,50776 | kr 14 126,94 |
| 500 | kr 54,18136 | kr 27 090,68 |
| 1 000 | kr 51,95332 | kr 51 953,32 |
| Unit Price without VAT: | kr 79,10000 |
|---|---|
| Unit Price with VAT: | kr 98,87500 |






