Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590AC300M000DG | |
|---|---|
DigiKey Part Number | 863-590AC300M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590AC300M000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 125mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 100,54000 | kr 100,54 |
| 10 | kr 87,39900 | kr 873,99 |
| 25 | kr 82,65880 | kr 2 066,47 |
| 50 | kr 79,24500 | kr 3 962,25 |
| 100 | kr 75,97720 | kr 7 597,72 |
| 250 | kr 71,86776 | kr 17 966,94 |
| 500 | kr 68,91152 | kr 34 455,76 |
| 1 000 | kr 67,85306 | kr 67 853,06 |
| Unit Price without VAT: | kr 100,54000 |
|---|---|
| Unit Price with VAT: | kr 125,67500 |



