Parametric Equivalent
Parametric Equivalent

511FBA105M600AAGR | |
|---|---|
DigiKey Part Number | 863-511FBA105M600AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA105M600AAGR |
Description | XTAL OSC XO 105.6000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 105.6 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,96000 | kr 64,96 |
| 10 | kr 56,42200 | kr 564,22 |
| 25 | kr 53,35720 | kr 1 333,93 |
| 50 | kr 51,15400 | kr 2 557,70 |
| 100 | kr 49,04190 | kr 4 904,19 |
| 250 | kr 46,38548 | kr 11 596,37 |
| 500 | kr 44,47440 | kr 22 237,20 |
| 1 000 | kr 42,64424 | kr 42 644,24 |
| Unit Price without VAT: | kr 64,96000 |
|---|---|
| Unit Price with VAT: | kr 81,20000 |


