511ABA62M5000AAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 64,96000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 64,96000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 96,70720
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 87,70868
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 96,70720
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 87,70868
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 72,06000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 72,06000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 27,05927
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: kr 27,46617
Datasheet
New at DigiKey
62.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511ABA62M5000AAG

DigiKey Part Number
863-511ABA62M5000AAG-ND
Manufacturer
Manufacturer Product Number
511ABA62M5000AAG
Description
XTAL OSC XO 62.5000MHZ LVPECL
Customer Reference
Detailed Description
62.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
43mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 64,96000kr 64,96
10kr 56,42200kr 564,22
25kr 53,35720kr 1 333,93
50kr 51,15400kr 2 557,70
100kr 49,04190kr 4 904,19
250kr 46,38548kr 11 596,37
500kr 44,47440kr 22 237,20
1 000kr 42,64424kr 42 644,24
Manufacturers Standard Package
Unit Price without VAT:kr 64,96000
Unit Price with VAT:kr 81,20000