Parametric Equivalent
Parametric Equivalent

510KBA33M3300BAGR | |
|---|---|
DigiKey Part Number | 863-510KBA33M3300BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510KBA33M3300BAGR |
Description | XTAL OSC XO 33.3300MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510KBA33M3300BAG | Skyworks Solutions Inc. | 0 | 863-510KBA33M3300BAG-ND | kr 45,52000 | Parametric Equivalent |
| 510KBA33M3300BAGR | Skyworks Solutions Inc. | 0 | 863-510KBA33M3300BAGR-ND | kr 45,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 45,52000 | kr 45,52 |
| 10 | kr 39,58500 | kr 395,85 |
| 25 | kr 37,43400 | kr 935,85 |
| 50 | kr 35,88660 | kr 1 794,33 |
| 100 | kr 34,40410 | kr 3 440,41 |
| 250 | kr 32,53880 | kr 8 134,70 |
| 500 | kr 31,19680 | kr 15 598,40 |
| 1 000 | kr 29,91145 | kr 29 911,45 |
| 2 500 | kr 28,29559 | kr 70 738,98 |
| Unit Price without VAT: | kr 45,52000 |
|---|---|
| Unit Price with VAT: | kr 56,90000 |


