Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510HBA100M000BAG | |
|---|---|
DigiKey Part Number | 863-510HBA100M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510HBA100M000BAG |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 44mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 56,38000 | kr 56,38 |
| 10 | kr 48,96400 | kr 489,64 |
| 25 | kr 46,30880 | kr 1 157,72 |
| 50 | kr 44,39480 | kr 2 219,74 |
| 100 | kr 42,56110 | kr 4 256,11 |
| 250 | kr 40,25476 | kr 10 063,69 |
| 500 | kr 38,59564 | kr 19 297,82 |
| 1 000 | kr 37,00649 | kr 37 006,49 |
| 2 500 | kr 35,35201 | kr 88 380,02 |
| Unit Price without VAT: | kr 56,38000 |
|---|---|
| Unit Price with VAT: | kr 70,47500 |



