510GBA125M000AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr 49,99000
Datasheet
New at DigiKey
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510GBA125M000AAGR

DigiKey Part Number
863-510GBA125M000AAGR-ND
Manufacturer
Manufacturer Product Number
510GBA125M000AAGR
Description
XTAL OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
26mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510GBA125M000AAGSkyworks Solutions Inc.0863-510GBA125M000AAG-NDkr 49,99000Parametric Equivalent
510GBA125M000AAGRSkyworks Solutions Inc.0863-510GBA125M000AAGR-NDkr 49,99000Parametric Equivalent
510GBB125M000AAGSkyworks Solutions Inc.0863-510GBB125M000AAG-NDkr 49,99000Parametric Equivalent
510GBB125M000AAGRSkyworks Solutions Inc.0863-510GBB125M000AAGR-NDkr 49,99000Parametric Equivalent
510GCA125M000AAGSkyworks Solutions Inc.0863-510GCA125M000AAG-NDkr 49,99000Parametric Equivalent
Value Added Item
All prices are in SEK
Strip
QuantityUnit PriceExt Price
1kr 49,99000kr 49,99
10kr 43,45300kr 434,53
25kr 41,09400kr 1 027,35
50kr 39,39540kr 1 969,77
100kr 37,76690kr 3 776,69
250kr 35,72024kr 8 930,06
500kr 34,24738kr 17 123,69
1 000kr 32,83687kr 32 836,87
2 500kr 31,06346kr 77 658,65
Manufacturers Standard Package
Unit Price without VAT:kr 49,99000
Unit Price with VAT:kr 62,48750