32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC20S-12.5PF20PPM

DigiKey Part Number
728-1075-2-ND - Tape & Reel (TR)
728-1075-1-ND - Cut Tape (CT)
728-1075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC20S-12.5PF20PPM
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SC20S-12.5PF20PPM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 444
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,64000kr 6,64
10kr 5,81300kr 58,13
25kr 5,49560kr 137,39
50kr 5,26860kr 263,43
100kr 5,04990kr 504,99
250kr 4,77584kr 1 193,96
500kr 4,57838kr 2 289,19
1 000kr 4,38896kr 4 388,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,48909kr 10 467,27
6 000kr 3,34497kr 20 069,82
9 000kr 3,26344kr 29 370,96
15 000kr 3,20635kr 48 095,25
Manufacturers Standard Package
Unit Price without VAT:kr 6,64000
Unit Price with VAT:kr 8,30000