Similar
Similar
Similar

QRM8-026-07.0-L-D-A-K | |
|---|---|
DigiKey Part Number | QRM8-026-07.0-L-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-07.0-L-D-A-K |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
EDA/CAD Models | QRM8-026-07.0-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 12mm, 14mm |
Number of Positions 52 | Height Above Board 0.385" (9.78mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRM8-026-07.0-L-D-A-GP-K | Samtec Inc. | 0 | QRM8-026-07.0-L-D-A-GP-K-ND | kr 99,98913 | Similar |
| QRM8-026-07.0-L-D-A-K-TR | Samtec Inc. | 0 | QRM8-026-07.0-L-D-A-K-TR-ND | kr 76,45160 | Similar |
| QRM8-026-07.0-S-D-A-GP-K | Samtec Inc. | 0 | QRM8-026-07.0-S-D-A-GP-K-ND | kr 118,60025 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | kr 92,69075 | kr 7 415,26 |
| Unit Price without VAT: | kr 92,69075 |
|---|---|
| Unit Price with VAT: | kr 115,86344 |

