QRM8-026-07.0-L-D-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 82,38205
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 92,69075

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr 97,61715
Datasheet
Image for QRM8-026-07.0-L-D-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-07.0-L-D-A-K-TR

DigiKey Part Number
QRM8-026-07.0-L-D-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRM8-026-07.0-L-D-A-K-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-026-07.0-L-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
12mm, 14mm
Number of Positions
52
Height Above Board
0.385" (9.78mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QRM8-026-07.0-L-D-A-GP-K-TRSamtec Inc.0QRM8-026-07.0-L-D-A-GP-K-TR-NDkr 82,38205Similar
QRM8-026-07.0-L-D-A-KSamtec Inc.0QRM8-026-07.0-L-D-A-K-NDkr 92,69075Similar
QRM8-026-07.0-S-D-A-GP-K-TRSamtec Inc.0612-QRM8-026-07.0-S-D-A-GP-K-TR-NDkr 97,61715Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
225kr 76,45160kr 17 201,61
Manufacturers Standard Package
Unit Price without VAT:kr 76,45160
Unit Price with VAT:kr 95,56450