MCR50JZHJ100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 27 978
Unit Price: kr 1,66000
Datasheet

Direct


Panasonic Industry
In Stock: 12 876
Unit Price: kr 2,86000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,69557
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr 0,66505
Datasheet

Upgrade


YAGEO
In Stock: 16 256
Unit Price: kr 3,41000
Datasheet

Upgrade


YAGEO
In Stock: 5 971
Unit Price: kr 2,86000
Datasheet

Upgrade


Vishay Dale
In Stock: 14 525
Unit Price: kr 2,21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 2,21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 0,81663
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr 0,83249
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 31 356
Unit Price: kr 1,75000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 3,51000
Datasheet

Upgrade


YAGEO
In Stock: 1 565
Unit Price: kr 4,15000
Datasheet

Similar


YAGEO
In Stock: 7 656
Unit Price: kr 3,04000
Datasheet
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ100

DigiKey Part Number
RHM10BGTR-ND - Tape & Reel (TR)
RHM10BGCT-ND - Cut Tape (CT)
RHM10BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ100
Description
RES SMD 10 OHM 5% 1/2W 2010
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes