10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2010-JW-100ELF

DigiKey Part Number
CR2010-JW-100ELFTR-ND - Tape & Reel (TR)
CR2010-JW-100ELFCT-ND - Cut Tape (CT)
CR2010-JW-100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2010-JW-100ELF
Description
RES SMD 10 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2010-JW-100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 478
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,64000kr 1,64
10kr 0,80300kr 8,03
25kr 0,62760kr 15,69
50kr 0,53100kr 26,55
100kr 0,45340kr 45,34
250kr 0,37660kr 94,15
500kr 0,33208kr 166,04
1 000kr 0,29696kr 296,96
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,24701kr 988,04
8 000kr 0,22945kr 1 835,60
12 000kr 0,22089kr 2 650,68
20 000kr 0,21162kr 4 232,40
28 000kr 0,20632kr 5 776,96
40 000kr 0,20130kr 8 052,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,64000
Unit Price with VAT:kr 2,05000