ADS4449IZCR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: kr 2 681,91000
Datasheet
14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4449IZCR

DigiKey Part Number
ADS4449IZCR-ND
Manufacturer
Manufacturer Product Number
ADS4449IZCR
Description
IC ADC 14BIT PIPELINED 144NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADS4449IZCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.7V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
144-LFBGA
Supplier Device Package
144-NFBGA (10x10)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 2 681,91000kr 2 681,91
12kr 2 287,25417kr 27 447,05
28kr 2 204,43857kr 61 724,28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 2 681,91000
Unit Price with VAT:kr 3 352,38750