Similar


MB85RS2MTYPN-GS-AWEWE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS2MTYPN-GS-AWEWE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MB85RS2MTYPN-GS-AWEWE1 |
Description | IC FRAM 2MBIT SPI 50MHZ 8DFN |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
Memory Organization 256K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15B102QN-50SXET | Infineon Technologies | 0 | 448-CY15B102QN-50SXETTR-ND | kr 97,55322 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 120,39208 | kr 180 588,12 |
| Unit Price without VAT: | kr 120,39208 |
|---|---|
| Unit Price with VAT: | kr 150,49010 |


