
QTT252-50.000MBG-T | |
|---|---|
DigiKey Part Number | 4981-QTT252-50.000MBG-TTR-ND - Tape & Reel (TR) 4981-QTT252-50.000MBG-TCT-ND - Cut Tape (CT) 4981-QTT252-50.000MBG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTT252-50.000MBG-T |
Description | 2.5X2.0 QUARTZ CLIPPED SINE TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B31-050.0M | Connor Winfield | 165 | 222-B31-050.0M-ND | kr 102,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,61000 | kr 17,61 |
| 10 | kr 15,28100 | kr 152,81 |
| 25 | kr 14,45480 | kr 361,37 |
| 50 | kr 13,85620 | kr 692,81 |
| 100 | kr 13,28320 | kr 1 328,32 |
| 250 | kr 12,56176 | kr 3 140,44 |
| 500 | kr 12,04250 | kr 6 021,25 |
| 1 000 | kr 11,54501 | kr 11 545,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,79904 | kr 32 397,12 |
| 6 000 | kr 10,35399 | kr 62 123,94 |
| 9 000 | kr 10,10233 | kr 90 920,97 |
| Unit Price without VAT: | kr 17,61000 |
|---|---|
| Unit Price with VAT: | kr 22,01250 |

