
PJE138K-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJE138K-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJE138K-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJE138K-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE138K-AU_R1_000A1 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 223mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-523 Flat Leads |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,55000 | kr 2,55 |
| 10 | kr 1,55100 | kr 15,51 |
| 100 | kr 0,96430 | kr 96,43 |
| 500 | kr 0,70832 | kr 354,16 |
| 1 000 | kr 0,62539 | kr 625,39 |
| 2 000 | kr 0,55542 | kr 1 110,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,49641 | kr 1 985,64 |
| 8 000 | kr 0,44669 | kr 3 573,52 |
| 12 000 | kr 0,42132 | kr 5 055,84 |
| 20 000 | kr 0,39280 | kr 7 856,00 |
| 28 000 | kr 0,37590 | kr 10 525,20 |
| 40 000 | kr 0,35947 | kr 14 378,80 |
| Unit Price without VAT: | kr 2,55000 |
|---|---|
| Unit Price with VAT: | kr 3,18750 |











