680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08J681V

DigiKey Part Number
10-ERJ-U08J681VTR-ND - Tape & Reel (TR)
10-ERJ-U08J681VCT-ND - Cut Tape (CT)
10-ERJ-U08J681VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08J681V
Description
RES 680 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08J681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U08F6800VPanasonic Industry4 76510-ERJ-U08F6800VCT-NDkr 1,92000Parametric Equivalent
SFR18EZPF6800Rohm Semiconductor4 890846-SFR18EZPF6800CT-NDkr 1,92000Parametric Equivalent
SFR18EZPJ681Rohm Semiconductor9 290846-SFR18EZPJ681CT-NDkr 1,64000Parametric Equivalent
In-Stock: 4 940
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,55000kr 1,55
10kr 0,76600kr 7,66
25kr 0,59840kr 14,96
50kr 0,50360kr 25,18
100kr 0,42880kr 42,88
250kr 0,35508kr 88,77
500kr 0,31238kr 156,19
1 000kr 0,27880kr 278,80
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,21660kr 1 083,00
10 000kr 0,20158kr 2 015,80
15 000kr 0,19426kr 2 913,90
25 000kr 0,18633kr 4 658,25
35 000kr 0,18179kr 6 362,65
50 000kr 0,17750kr 8 875,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,55000
Unit Price with VAT:kr 1,93750