680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F6800V

DigiKey Part Number
10-ERJ-U08F6800VTR-ND - Tape & Reel (TR)
10-ERJ-U08F6800VCT-ND - Cut Tape (CT)
10-ERJ-U08F6800VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F6800V
Description
RES 680 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F6800V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR18EZPF6800Rohm Semiconductor4 890846-SFR18EZPF6800CT-NDkr 1,92000Parametric Equivalent
In-Stock: 4 765
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,92000kr 1,92
10kr 0,99400kr 9,94
25kr 0,79200kr 19,80
50kr 0,67320kr 33,66
100kr 0,58110kr 58,11
250kr 0,48792kr 121,98
500kr 0,43462kr 217,31
1 000kr 0,39220kr 392,20
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,31227kr 1 561,35
10 000kr 0,29329kr 2 932,90
15 000kr 0,28404kr 4 260,60
25 000kr 0,27403kr 6 850,75
35 000kr 0,26829kr 9 390,15
50 000kr 0,26287kr 13 143,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,92000
Unit Price with VAT:kr 2,40000