120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1200V

DigiKey Part Number
10-ERJ-U06F1200VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1200VCT-ND - Cut Tape (CT)
10-ERJ-U06F1200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1200V
Description
RES 120 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1200V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S06F1200VPanasonic Industry4 50010-ERJ-S06F1200VCT-NDkr 2,65000Parametric Equivalent
ERJ-U6RD1200VPanasonic Industry17 64010-ERJ-U6RD1200VCT-NDkr 2,37000Parametric Equivalent
AF0805FR-07120RLYAGEO4 95013-AF0805FR-07120RLCT-NDkr 1,09000Parametric Equivalent
CAS10F1200CTCal-Chip Electronics, Inc.5 0004713-CAS10F1200CT-NDkr 1,37000Parametric Equivalent
In-Stock: 4 736
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,46000kr 1,46
10kr 0,72100kr 7,21
25kr 0,56560kr 14,14
50kr 0,47620kr 23,81
100kr 0,40510kr 40,51
250kr 0,33392kr 83,48
500kr 0,29340kr 146,70
1 000kr 0,26110kr 261,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,20127kr 1 006,35
10 000kr 0,18693kr 1 869,30
15 000kr 0,17996kr 2 699,40
25 000kr 0,17239kr 4 309,75
35 000kr 0,16807kr 5 882,45
50 000kr 0,16397kr 8 198,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,46000
Unit Price with VAT:kr 1,82500