
ERJ-U6RD1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-U6RD1200VTR-ND - Tape & Reel (TR) 10-ERJ-U6RD1200VCT-ND - Cut Tape (CT) 10-ERJ-U6RD1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U6RD1200V |
Description | RES 120 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U6RD1200V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,25000 | kr 12,50 |
| 25 | kr 1,00000 | kr 25,00 |
| 50 | kr 0,85940 | kr 42,97 |
| 100 | kr 0,74810 | kr 74,81 |
| 250 | kr 0,63608 | kr 159,02 |
| 500 | kr 0,57148 | kr 285,74 |
| 1 000 | kr 0,52047 | kr 520,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,42220 | kr 2 111,00 |
| 10 000 | kr 0,39929 | kr 3 992,90 |
| 15 000 | kr 0,38812 | kr 5 821,80 |
| 25 000 | kr 0,37602 | kr 9 400,50 |
| 35 000 | kr 0,36909 | kr 12 918,15 |
| 50 000 | kr 0,36253 | kr 18 126,50 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

