Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TF4022U | |
|---|---|
DigiKey Part Number | ERJ-S1TF4022U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TF4022U |
Description | RES 40.2K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TF4022U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF4022U | Panasonic Industry | 22 619 | PT40.2KAFCT-ND | kr 0,62000 | Similar |
| RVC2512FT40K2 | Stackpole Electronics Inc | 0 | RVC2512FT40K2-ND | kr 0,14863 | Direct |
| AC2512FK-0740K2L | YAGEO | 7 100 | 13-AC2512FK-0740K2LCT-ND | kr 0,30000 | Similar |
| CRCW251240K2FKEG | Vishay Dale | 11 528 | 541-40.2KAFCT-ND | kr 0,22000 | Similar |
| CRCW251240K2FKEGHP | Vishay Dale | 0 | CRCW251240K2FKEGHP-ND | kr 0,20447 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,29907 | kr 9 196,28 |
| Unit Price without VAT: | kr 2,29907 |
|---|---|
| Unit Price with VAT: | kr 2,87384 |








