ERJ-PA3F8452V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr 0,24649
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,22074
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 0,16155
Datasheet
84.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3F8452V

DigiKey Part Number
ERJ-PA3F8452V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-PA3F8452V
Description
RES SMD 84.5K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3F8452V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3D8452VPanasonic Industry0ERJ-PA3D8452V-NDkr 0,24649Parametric Equivalent
CRCW060384K5FKEAHPVishay Dale0CRCW060384K5FKEAHP-NDkr 0,22074Direct
RCS060384K5FKEAVishay Dale0RCS060384K5FKEA-NDkr 0,16155Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,17451kr 872,55
Manufacturers Standard Package
Unit Price without VAT:kr 0,17451
Unit Price with VAT:kr 0,21814