ERJ-1TNF1103U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr 2,29907
Datasheet

Direct


Vishay Dale
In Stock: 1 534
Unit Price: kr 2,55000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 1,37609
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 518
Unit Price: kr 2,19000
Datasheet

Upgrade


YAGEO
In Stock: 4 000
Unit Price: kr 3,56000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 2,13070
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr 1,67601
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,53037
Datasheet
110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1103U

DigiKey Part Number
PT110KAFTR-ND - Tape & Reel (TR)
PT110KAFCT-ND - Cut Tape (CT)
PT110KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF1103U
Description
RES SMD 110K OHM 1% 1W 2512
Customer Reference
Detailed Description
110 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1103U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,30000kr 7,30
10kr 4,40600kr 44,06
25kr 3,76600kr 94,15
50kr 3,39740kr 169,87
100kr 3,10370kr 310,37
250kr 2,80664kr 701,66
500kr 2,63476kr 1 317,38
1 000kr 2,49800kr 2 498,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,21568kr 8 862,72
8 000kr 2,14932kr 17 194,56
12 000kr 2,11695kr 25 403,40
20 000kr 2,08185kr 41 637,00
28 000kr 2,06174kr 57 728,72
40 000kr 2,04271kr 81 708,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,30000
Unit Price with VAT:kr 9,12500