ELF-20N022A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3 259
Unit Price: kr 26,76000
Datasheet

Similar


KEMET
In Stock: 330
Unit Price: kr 23,62000
Datasheet
2 Line Common Mode Choke Through Hole 2.2A DCR 111mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-20N022A

DigiKey Part Number
PLK1096-ND
Manufacturer
Manufacturer Product Number
ELF-20N022A
Description
CMC 2.2A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 2.2A DCR 111mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
ELF-20N022A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
111mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.787" L x 1.260" W (20.00mm x 32.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes