
B82734R2232B030 | |
|---|---|
DigiKey Part Number | 495-2793-ND |
Manufacturer | |
Manufacturer Product Number | B82734R2232B030 |
Description | CMC 15MH 2.3A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 185mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734R2232B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 185mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.827" W (32.50mm x 21.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,76000 | kr 26,76 |
| 10 | kr 21,99700 | kr 219,97 |
| 25 | kr 20,35080 | kr 508,77 |
| 50 | kr 19,18640 | kr 959,32 |
| 100 | kr 18,09120 | kr 1 809,12 |
| 400 | kr 16,08665 | kr 6 434,66 |
| 800 | kr 15,17110 | kr 12 136,88 |
| 1 200 | kr 14,94988 | kr 17 939,86 |
| Unit Price without VAT: | kr 26,76000 |
|---|---|
| Unit Price with VAT: | kr 33,45000 |

