ECJ-1VC1H390J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2 676
Unit Price: kr 1,11000
Datasheet

Direct


KYOCERA AVX
In Stock: 26 450
Unit Price: kr 1,01000
Datasheet

Direct


KYOCERA AVX
In Stock: 32 128
Unit Price: kr 1,01000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 2,98523
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 3,58062
Datasheet

Upgrade


KEMET
In Stock: 134
Unit Price: kr 8,77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 1,59390
Datasheet

Upgrade


KEMET
In Stock: 4 649
Unit Price: kr 2,40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr 0,61915
Datasheet

Upgrade


TDK
In Stock: 1 775
Unit Price: kr 0,92000
Datasheet

Upgrade


TDK
In Stock: 11 604
Unit Price: kr 1,20000
Datasheet

Upgrade


YAGEO
In Stock: 7 248
Unit Price: kr 1,48000
Datasheet

Upgrade


YAGEO
In Stock: 666
Unit Price: kr 1,11000
Datasheet

Upgrade


YAGEO
In Stock: 4 943
Unit Price: kr 0,92000
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H390J

DigiKey Part Number
PCC390ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H390J
Description
CAP CER 39PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H390J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes