
CC0603JRNPO0BN390 | |
|---|---|
DigiKey Part Number | 311-3942-2-ND - Tape & Reel (TR) 311-3942-1-ND - Cut Tape (CT) 311-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN390 |
Description | CAP CER 39PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,38300 | kr 3,83 |
| 50 | kr 0,26280 | kr 13,14 |
| 100 | kr 0,22530 | kr 22,53 |
| 500 | kr 0,16258 | kr 81,29 |
| 1 000 | kr 0,14323 | kr 143,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,10911 | kr 436,44 |
| 8 000 | kr 0,09900 | kr 792,00 |
| 12 000 | kr 0,09394 | kr 1 127,28 |
| 20 000 | kr 0,08833 | kr 1 766,60 |
| 28 000 | kr 0,08506 | kr 2 381,68 |
| 40 000 | kr 0,08191 | kr 3 276,40 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

