Parametric Equivalent

ERJ-UP3F4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3F4701VTR-ND - Tape & Reel (TR) 10-ERJ-UP3F4701VCT-ND - Cut Tape (CT) 10-ERJ-UP3F4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3F4701V |
Description | RES 4.7K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3F4701V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,92000 | kr 1,92 |
| 10 | kr 0,99400 | kr 9,94 |
| 25 | kr 0,78840 | kr 19,71 |
| 50 | kr 0,67140 | kr 33,57 |
| 100 | kr 0,57840 | kr 57,84 |
| 250 | kr 0,48608 | kr 121,52 |
| 500 | kr 0,43280 | kr 216,40 |
| 1 000 | kr 0,39047 | kr 390,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,31079 | kr 1 553,95 |
| 10 000 | kr 0,29188 | kr 2 918,80 |
| 15 000 | kr 0,28266 | kr 4 239,90 |
| 25 000 | kr 0,27267 | kr 6 816,75 |
| 35 000 | kr 0,26695 | kr 9 343,25 |
| 50 000 | kr 0,26155 | kr 13 077,50 |
| Unit Price without VAT: | kr 1,92000 |
|---|---|
| Unit Price with VAT: | kr 2,40000 |


