
ERJ-UP3D4701V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP3D4701VTR-ND - Tape & Reel (TR) 10-ERJ-UP3D4701VCT-ND - Cut Tape (CT) 10-ERJ-UP3D4701VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP3D4701V |
Description | RES 4.7K OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP3D4701V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,28000 | kr 2,28 |
| 10 | kr 1,19500 | kr 11,95 |
| 25 | kr 0,95600 | kr 23,90 |
| 50 | kr 0,81920 | kr 40,96 |
| 100 | kr 0,71160 | kr 71,16 |
| 250 | kr 0,60360 | kr 150,90 |
| 500 | kr 0,54154 | kr 270,77 |
| 1 000 | kr 0,49219 | kr 492,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,39786 | kr 1 989,30 |
| 10 000 | kr 0,37577 | kr 3 757,70 |
| 15 000 | kr 0,36502 | kr 5 475,30 |
| 25 000 | kr 0,35335 | kr 8 833,75 |
| 35 000 | kr 0,34668 | kr 12 133,80 |
| 50 000 | kr 0,34036 | kr 17 018,00 |
| Unit Price without VAT: | kr 2,28000 |
|---|---|
| Unit Price with VAT: | kr 2,85000 |

