NTB52N10G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 22
Unit Price: kr 47,98000
Datasheet

Similar


onsemi
In Stock: 9
Unit Price: kr 40,78000
Datasheet

Similar


onsemi
In Stock: 1 324
Unit Price: kr 30,54000
Datasheet

Similar


onsemi
In Stock: 100
Unit Price: kr 22,79000
Datasheet

Similar


onsemi
In Stock: 32
Unit Price: kr 45,25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 34,05000
Datasheet

Similar


onsemi
In Stock: 8 210
Unit Price: kr 37,65000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1 162
Unit Price: kr 19,65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: kr 21,22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 233
Unit Price: kr 20,11000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: kr 32,57000
Datasheet
N-Channel 100 V 52A (Tc) 2W (Ta), 178W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB52N10G

DigiKey Part Number
NTB52N10GOS-ND
Manufacturer
Manufacturer Product Number
NTB52N10G
Description
MOSFET N-CH 100V 52A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 52A (Tc) 2W (Ta), 178W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 178W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable