NTMFS4H013NFT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 826
Unit Price: kr 40,14000
Datasheet
N-Channel 25 V 43A (Ta), 269A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4H013NFT3G

DigiKey Part Number
NTMFS4H013NFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4H013NFT3G
Description
MOSFET N-CH 25V 43A/269A 5DFN
Customer Reference
Detailed Description
N-Channel 25 V 43A (Ta), 269A (Tc) 2.7W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3923 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 104W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types