
NTMFS0D8N02P1ET1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D8N02P1ET1GTR-ND - Tape & Reel (TR) 488-NTMFS0D8N02P1ET1GCT-ND - Cut Tape (CT) 488-NTMFS0D8N02P1ET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D8N02P1ET1G |
Description | MOSFET N-CH 25V 55A/365A 5DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 55A (Ta), 365A (Tc) 3.2W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.68mOhm @ 46A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 4.5 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 8600 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,14000 | kr 40,14 |
| 10 | kr 26,42000 | kr 264,20 |
| 100 | kr 18,60570 | kr 1 860,57 |
| 500 | kr 15,72276 | kr 7 861,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 12,84533 | kr 19 268,00 |
| Unit Price without VAT: | kr 40,14000 |
|---|---|
| Unit Price with VAT: | kr 50,17500 |

