
NTMFS6H818NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS6H818NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS6H818NLT1GCT-ND - Cut Tape (CT) 488-NTMFS6H818NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS6H818NLT1G |
Description | MOSFET N-CH 80V 22A/135A 5DFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 135A (Tc) 3.8W (Ta), 140W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3844 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 140W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,36000 | kr 25,36 |
| 10 | kr 16,36700 | kr 163,67 |
| 100 | kr 11,21780 | kr 1 121,78 |
| 500 | kr 9,01526 | kr 4 507,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 7,42675 | kr 11 140,12 |
| 3 000 | kr 6,92413 | kr 20 772,39 |
| Unit Price without VAT: | kr 25,36000 |
|---|---|
| Unit Price with VAT: | kr 31,70000 |



