Direct



G2A-432A-N AC115/120 | |
|---|---|
DigiKey Part Number | G2A-432A-NAC115/120-ND |
Manufacturer | |
Manufacturer Product Number | G2A-432A-N AC115/120 |
Description | RELAY GEN PURP 4PDT 500MA 120V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Manufacturer Omron Automation and Safety | Termination Style Plug In |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 36 VAC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type Socketable | Release Time 15 ms |
Coil Voltage 120VAC | Operating Temperature -10°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type General Purpose |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4ZN AC110/120 (S) | Omron Automation and Safety | 55 | Z2891-ND | kr 226,44000 | Direct |


