RP130K331B-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 1,51409
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 10 330
Unit Price: kr 5,20000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 46 998
Unit Price: kr 3,83000
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr 2,12780
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RP130K331B-TR

DigiKey Part Number
2129-RP130K331B-TR-ND - Tape & Reel (TR)
2129-RP130K331B-CT-ND - Cut Tape (CT)
2129-RP130K331B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP130K331B-TR
Description
IC REG LINEAR 3.3V 150MA DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DFN(PL)1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.51V @ 150mA
Current - Output
Current - Quiescent (Iq)
58 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
DFN(PL)1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,83000kr 3,83
10kr 2,65500kr 26,55
25kr 2,36480kr 59,12
100kr 2,04630kr 204,63
250kr 1,89432kr 473,58
500kr 1,80236kr 901,18
1 000kr 1,72691kr 1 726,91
2 500kr 1,67500kr 4 187,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,55951kr 15 595,10
20 000kr 1,52696kr 30 539,20
30 000kr 1,51065kr 45 319,50
50 000kr 1,49259kr 74 629,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,83000
Unit Price with VAT:kr 4,78750